Part Details for 25-E1500-06 by NTE Electronics Inc
Overview of 25-E1500-06 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-E1500-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-25-E1500-06-ND
|
DigiKey | TERMINAL BLOCK EUROSTYLE Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
96 In Stock |
|
$0.6270 / $0.6600 | Buy Now |
DISTI #
70725582
|
RS | TERMINAL BLOCK EUROSTYLE 6 POLE 5.00MM PITCH 300V 7A PLUGGABLE VERTICAL PC MOUN | NTE Electronics Inc. 25-E1500-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.6200 | RFQ |