There are no models available for this part yet.
Overview of 25.345.4253.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4253IGN#TRPBF | Analog Devices | -48V Hot Swap Cntr w/ Sequence | |
LTC4253CGN#TRPBF | Analog Devices | -48V Hot Swap Cntr w/ Sequence | |
LTC4253CGN#PBF | Analog Devices | -48V Hot Swap Cntr w/ Sequence |
Price & Stock for 25.345.4253.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51F2847
|
Newark | Terminal Block Pluggable 12Pos, 22-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300Vrohs Compliant: Yes |Wieland Electric 25.345.4253.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $12.9400 | Buy Now | |
Future Electronics | 12 Position 5.08 mm 300 V 15 A 22 - 12 AWG Pluggable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 152Box |
|
$8.5000 / $8.9300 | Buy Now | ||
Onlinecomponents.com | Conn Rising Cage Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 15A Carton RoHS: Compliant |
107 In Stock 120 Factory Stock |
|
$8.2500 / $13.9700 | Buy Now | ||
DISTI #
61894214
|
Verical | Conn RisingCage Terminal Block F 12 POS 5.08mm Screw STCable Mount 15ACarton Min Qty: 5 Package Multiple: 5 Date Code: 2215 | Americas - 105 |
|
$10.9460 / $18.1610 | Buy Now | |
DISTI #
83641688
|
Verical | Conn RisingCage Terminal Block F 12 POS 5.08mm Screw STCable Mount 15ACarton Min Qty: 50 Package Multiple: 50 Date Code: 2401 | Americas - 100 |
|
$11.6183 | Buy Now | |
Quest Components | STRIP TERMINAL BLOCK, 15A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 83 |
|
$6.9120 / $11.5200 | Buy Now | ||
Master Electronics | Conn Rising Cage Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 15A Carton RoHS: Compliant |
107 In Stock 120 Factory Stock |
|
$8.2500 / $13.9700 | Buy Now |
CAD Models for 25.345.4253.0 by Wieland Electric GmbH
Part Data Attributes for 25.345.4253.0 by Wieland Electric GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIELAND ELECTRIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYAMIDE, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
12
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 25.345.4253.0
This table gives cross-reference parts and alternative options found for 25.345.4253.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25.345.4253.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM250512H | 15 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 25.345.4253.0 vs EM250512H |
1-284045-2 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 25.345.4253.0 vs 1-284045-2 |
25.323.4253.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.345.4253.0 vs 25.323.4253.0 |
25.322.4253.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.345.4253.0 vs 25.322.4253.1 |
25.323.1253.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.345.4253.0 vs 25.323.1253.0 |
25.240.1253.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.345.4253.0 vs 25.240.1253.0 |
25.220.1253.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.345.4253.0 vs 25.220.1253.1 |
25.325.1253.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.345.4253.0 vs 25.325.1253.1 |
EM250512H | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 25.345.4253.0 vs EM250512H |
25.326.1253.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.345.4253.0 vs 25.326.1253.1 |