EM250512H
Description: Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Overview of EM250512H by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EM250512H by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EM250512H by Eaton Corporation

EM250512H
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
POLYAMIDE 6/6, 94V-0
Fastening Method
SCREW
Mounting Type
CABLE
Number of Decks
1
Number of Rows
1
Number of Ways
12
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
UL; CSA; CE
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
Want to compare parts?
  1. EM250512H
    Eaton Corporation
    Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
    VS

Alternate Parts for EM250512H

This table gives cross-reference parts and alternative options found for EM250512H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM250512H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EM250512H 15 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries EM250512H vs EM250512H
1-284045-2 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity EM250512H vs 1-284045-2
25.345.4253.0 Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH EM250512H vs 25.345.4253.0
25.323.4253.0 Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH EM250512H vs 25.323.4253.0
25.322.4253.1 Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH EM250512H vs 25.322.4253.1
25.323.1253.0 Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH EM250512H vs 25.323.1253.0
25.240.1253.0 Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH EM250512H vs 25.240.1253.0
25.220.1253.1 Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH EM250512H vs 25.220.1253.1
25.325.1253.1 Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH EM250512H vs 25.325.1253.1
25.326.1253.1 Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH EM250512H vs 25.326.1253.1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EM250512H by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EM250512H by Eaton Corporation

Select Manufacturer
Which Manufacturer of EM250512H would you like to use for your alert(s)?
  • Please alert me when EM250512H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EM250512H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EM250512H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EM250512H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EM250512H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EM250512H by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: