Part Details for 250-0126-000 by ITT Interconnect Solutions
Overview of 250-0126-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS4012-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
SER2012-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 250-0126-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2551
|
Newark | Itt Cannon |Itt Cannon 250-0126-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2300 / $26.4800 | Buy Now |
DISTI #
250-0126-000
|
Avnet Americas | COMPONENT NOT FOR RESALE SCREW DPK COUP - Bulk (Alt: 250-0126-000) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9625 / $66.4890 | Buy Now |
DISTI #
ITT250-0126-000
|
Heilind Electronics | SCREW DPK COUP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Connector Rectangular RoHS: Compliant | 0 |
|
$47.5500 / $69.3100 | Buy Now |
DISTI #
ITT250-0126-000
|
Interstate Connecting Components | SCREW DPK COUP | 0 |
|
Buy Now | |
|
Master Electronics | Rack and Panel Connector Rectangular RoHS: Compliant | 0 |
|
$47.5500 / $69.3100 | Buy Now |