Part Details for 250-900-0850P by Winchester Interconnect
Overview of 250-900-0850P by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for 250-900-0850P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | OSM STRAIGHT CABLE PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 250-900-0850P
250-900-0850P CAD Models
250-900-0850P Part Data Attributes
|
250-900-0850P
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
250-900-0850P
Winchester Interconnect
RF SMA Connector, 1 Contact(s), Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Depth | 0.348 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-405 | |
Connector Type | RF SMA CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 27 GHz | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |