Part Details for 250-AN-10112 by Protective Industrial Products
Overview of 250-AN-10112 by Protective Industrial Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
10112690-G03-21ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 42 Positions - 2mm (0.079inch) - Horizontal | |
10112684-G03-03LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 3 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for 250-AN-10112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70600869
|
RS | Anser, Gry Lens, Blk Frm, Rubber Tmpl Tips, Incl Neck Cord | Protective Industrial Products 250-AN-10112 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1800 | RFQ |