Part Details for 2500002-1 by TE Connectivity
Overview of 2500002-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500002-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2500002-1-ND
|
DigiKey | CONN RCPT HSG 38POS Min Qty: 72 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.4539 | Buy Now |
|
Onlinecomponents.com | SRC Pwr 24+14ACDEG Female Recp Hsg Assy RoHS: Compliant | 0 |
|
$26.7600 / $70.7500 | Buy Now |
DISTI #
2500002-1
|
Avnet Abacus | (Alt: 2500002-1) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SRC Pwr 24+14ACDEG Female Recp Hsg Assy RoHS: Compliant | 0 |
|
$26.7600 / $70.7500 | Buy Now |
Part Details for 2500002-1
2500002-1 CAD Models
2500002-1 Part Data Attributes
|
2500002-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2500002-1
TE Connectivity
Combination Line Connector, 14+24 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 1.65 inch | |
Body Depth | 1.58 inch | |
Body Length | 5.04 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.289 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | TWO | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 500 V | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 38 |