Part Details for 25001-0902 by Molex
Overview of 25001-0902 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25001-0902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1996
|
Newark | Cable Assy, 9Pos, 50Mm, Connector To Connector:Board To Board Jumper To Board To Board Jumper, No. Of Positions:9Positions, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Connector Pitch:2.54Mm, Product Range:25001 Series Rohs Compliant: Yes |Molex 25001-0902 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6020 / $0.8290 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable Polyvinyl Chloride 9Conductors 26AWG 300V Gray/Red Edge 0.051m Bag RoHS: Compliant | 0 |
|
$0.4122 / $0.6892 | Buy Now |
DISTI #
Molex 25001-0902
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now |
Part Details for 25001-0902
25001-0902 CAD Models
25001-0902 Part Data Attributes
|
25001-0902
Molex
Buy Now
Datasheet
|
Compare Parts:
25001-0902
Molex
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 9, BOARD, PVC, 26AWG | |
Connector Type | INTERCONNECTION DEVICE |