Part Details for 2500980000 by Weidmüller Interface GmbH & Co. KG
Overview of 2500980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2500980000-ND
|
DigiKey | SAFETY RELAY, MAX. SWITCHING CUR Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$184.5800 | Buy Now |
DISTI #
2500980000
|
Avnet Americas | Safety Relay NO 5A 24VDC Screw Terminal DIN Rail Mount - Bulk (Alt: 2500980000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.4070 / $99.9899 | Buy Now |
DISTI #
470-2500980000
|
Mouser Electronics | DIN Rail Terminal Blocks SCS 24VDC P1SIL3DS I RoHS: Compliant | 0 |
|
$83.1000 / $90.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.1600 / $106.7200 | Buy Now |