Part Details for 25025-JP by Lantronix Inc
Overview of 25025-JP by Lantronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25025-JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | PS,12VDC@1.25A, 100-240VAC (<1.0A), 15W MAX PSE Min Qty: 1 | 0 |
|
$35.0000 | Buy Now |