Part Details for 2503-20-01-P-A by Singatron Enterprises Co
Overview of 2503-20-01-P-A by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-3L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Part Details for 2503-20-01-P-A
2503-20-01-P-A CAD Models
2503-20-01-P-A Part Data Attributes
|
2503-20-01-P-A
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
2503-20-01-P-A
Singatron Enterprises Co
IC Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET |