Part Details for 2505-N003-X229 by SMC Corporation of America
Overview of 2505-N003-X229 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCRPTN-003 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-003 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
MP-6A28GNSGRN-003 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-003 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 3ft | |
CO-058SMARPTN-003 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-003 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 3 ft |
Price & Stock for 2505-N003-X229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74240812
|
RS | SILENCER, EPOXY COATED, AN SERIES | SMC Corporation 2505-N003-X229 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3500 | RFQ |