Part Details for 2506031517Y0 by Schaffner
Overview of 2506031517Y0 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2506031517Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2506031517Y0
|
Avnet Abacus | Ind Chip Bead Multi-Layer 150 Ohm 25% 100MHz Ferrite 400mA 0603 T/R (Alt: 2506031517Y0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |