Part Details for 2506033007Y0 by Fair-Rite Products Corp
Overview of 2506033007Y0 by Fair-Rite Products Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2506033007Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7215
|
Newark | Ferrite Bead, 30 Ohm, 0.4A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:30Ohm, Dc Current Rating:400Ma, Product Range:-, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm Rohs Compliant: Yes |Fair-Rite 2506033007Y0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$0.0380 / $0.1040 | Buy Now |
DISTI #
73H3962
|
Newark | Chip Bead, ferrite |Fair-Rite 2506033007Y0 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
623-2506033007Y0
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 30 OHM 0603 400mA RoHS: Compliant | 1803 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Multilayer Chip Ferrite Bead - 30 ohm@100MHz - 400mA max - 0603 RoHS: Compliant |
252000 In Stock |
|
$0.0105 / $0.0167 | Buy Now |
DISTI #
60194908
|
Verical | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.4A 0.1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Date Code: 2113 | Americas - 240000 |
|
$0.0140 / $0.0217 | Buy Now |
DISTI #
61220997
|
Verical | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.4A 0.1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Date Code: 2203 | Americas - 52000 |
|
$0.0099 / $0.0106 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0210 / $0.1050 | Buy Now | |
DISTI #
C1S233200008473
|
Chip1Stop | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 400mA 100mOhm DCR 0603 T/R RoHS: Compliant | 52000 |
|
$0.0127 | Buy Now |
|
Master Electronics | Multilayer Chip Ferrite Bead - 30 ohm@100MHz - 400mA max - 0603 RoHS: Compliant |
252000 In Stock |
|
$0.0105 / $0.0167 | Buy Now |
Part Details for 2506033007Y0
2506033007Y0 CAD Models
2506033007Y0 Part Data Attributes
|
2506033007Y0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2506033007Y0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | STANDARD SIGNAL SPEED | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Width | 0.8 mm |
Alternate Parts for 2506033007Y0
This table gives cross-reference parts and alternative options found for 2506033007Y0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2506033007Y0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0805B-601ETLF | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | TT electronics / BI Technologies | 2506033007Y0 vs BMB0805B-601ETLF |
BLM21BD601SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | 2506033007Y0 vs BLM21BD601SN1C |
BMB0603A-601LF | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | 2506033007Y0 vs BMB0603A-601LF |
NCB0603R601TRF | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | 2506033007Y0 vs NCB0603R601TRF |
BMB0805B-601 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | 2506033007Y0 vs BMB0805B-601 |
PMC1206-601-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Bourns Inc | 2506033007Y0 vs PMC1206-601-RC |
BLM18RK601SN1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | 2506033007Y0 vs BLM18RK601SN1 |
PMH0603-100-RC | Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | 2506033007Y0 vs PMH0603-100-RC |
BMB0805A-601LF | 1 FUNCTIONS, 0.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | 2506033007Y0 vs BMB0805A-601LF |
BMB0805A-601 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | 2506033007Y0 vs BMB0805A-601 |