Part Details for 2506038007Y0 by Fair-Rite Products Corp
Overview of 2506038007Y0 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2506038007Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J7606
|
Newark | Chip Bead,ferrite |Fair-Rite 2506038007Y0 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
1934-1627-1-ND
|
DigiKey | FERRITE BEAD 80 OHM 0603 1LN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6557 In Stock |
|
$0.0145 / $0.1000 | Buy Now |
DISTI #
623-2506038007Y0
|
Mouser Electronics | Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% RoHS: Compliant | 37136 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.4A 0.15Ohm DCR 0603 T/R |
12000 In Stock |
|
$0.0103 / $0.0164 | Buy Now |
|
Bristol Electronics | 3894 |
|
RFQ | ||
|
Quest Components | 76 |
|
$0.0700 / $0.1050 | Buy Now | |
|
Master Electronics | Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.4A 0.15Ohm DCR 0603 T/R |
12000 In Stock |
|
$0.0103 / $0.0164 | Buy Now |
Part Details for 2506038007Y0
2506038007Y0 CAD Models
2506038007Y0 Part Data Attributes
|
2506038007Y0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2506038007Y0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Width | 0.8 mm |
Alternate Parts for 2506038007Y0
This table gives cross-reference parts and alternative options found for 2506038007Y0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2506038007Y0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB0603R800TRF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | 2506038007Y0 vs NCB0603R800TRF |
NCB0603R800TR | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | 2506038007Y0 vs NCB0603R800TR |
ACB1608M-080-B | Ferrite Bead, 1 Function(s), 0.3A, MINIATURE, SMD, 2 PIN | TDK Corporation | 2506038007Y0 vs ACB1608M-080-B |
BLM11B750SPT | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | 2506038007Y0 vs BLM11B750SPT |
ACB1608M-080-T | Ferrite Bead, 1 Function(s), 0.3A, MINIATURE, SMD, 2 PIN | TDK Corporation | 2506038007Y0 vs ACB1608M-080-T |
BLM11B750SPB | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | 2506038007Y0 vs BLM11B750SPB |
EMI0603-80 | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | API Delevan | 2506038007Y0 vs EMI0603-80 |