Part Details for 2508051217Y3 by Fair-Rite Products Corp
Overview of 2508051217Y3 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2508051217Y3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934-1443-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0805 1LN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47726 In Stock |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
623-2508051217Y3
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 120ohm 0805 3000mA RoHS: Compliant | 53475 |
|
$0.0150 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R |
52000 In Stock |
|
$0.0103 / $0.0149 | Buy Now |
|
Master Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R |
52000 In Stock |
|
$0.0103 / $0.0149 | Buy Now |
Part Details for 2508051217Y3
2508051217Y3 CAD Models
2508051217Y3 Part Data Attributes
|
2508051217Y3
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2508051217Y3
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for 2508051217Y3
This table gives cross-reference parts and alternative options found for 2508051217Y3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2508051217Y3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTQN750 | Ferrite Bead | Viking Tech Corp | 2508051217Y3 vs CB03YTQN750 |
BMC1JY0100AN | Ferrite Bead, 0.4A | TE Connectivity | 2508051217Y3 vs BMC1JY0100AN |
CBG321609U500T | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | 2508051217Y3 vs CBG321609U500T |
BMC1JY0150AN | Ferrite Bead, 0.4A | TE Connectivity | 2508051217Y3 vs BMC1JY0150AN |
NCB0805A121TRF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | NIC Components Corp | 2508051217Y3 vs NCB0805A121TRF |
ACB1608L-120-B | Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN | TDK Corporation | 2508051217Y3 vs ACB1608L-120-B |
ACB2012L-120-TL | Ferrite Bead, 1 Function(s), 0.3A, MINIATURE, SMD, 2 PIN | TDK Corporation | 2508051217Y3 vs ACB2012L-120-TL |
ACB1608L-120-TL | Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN | TDK Corporation | 2508051217Y3 vs ACB1608L-120-TL |
BMB0603A-121 | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | TT Electronics Resistors | 2508051217Y3 vs BMB0603A-121 |
ACB1608H-120-T | Ferrite Bead, 1 Function(s), 0.15A, MINIATURE, SMD, 2 PIN | TDK Corporation | 2508051217Y3 vs ACB1608H-120-T |