Part Details for 2508052027Y1 by Fair-Rite Products Corp
Overview of 2508052027Y1 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2508052027Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1926
|
Newark | Ferrite Bead, 0805, 1A, 0.3Ohm Rohs Compliant: Yes |Fair-Rite 2508052027Y1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22160 |
|
$0.0480 / $0.1090 | Buy Now |
DISTI #
40AH0464
|
Newark | Ferrite Chip Bead, 0805, 0.3Ohm, 1A, Ferrite Case Style:0805 [2012 Metric], Impedance:2Kohm, Dc Current Rating:1A, Product Range:-, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:0.9Mm Rohs Compliant: Yes |Fair-Rite 2508052027Y1 Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
36X2019
|
Newark | Ferrite Bead, 2 Kohm, 1A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:2Kohm, Dc Current Rating:1A, Product Range:-, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:0.9Mm Rohs Compliant: Yes |Fair-Rite 2508052027Y1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0320 | Buy Now |
DISTI #
1934-1398-1-ND
|
DigiKey | FERRITE BEAD 2K OHM 0805 1LN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53868 In Stock |
|
$0.0290 / $0.1300 | Buy Now |
DISTI #
623-2508052027Y1
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 2000 OHM 0805 1000mA RoHS: Compliant | 30414 |
|
$0.0290 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 1A 0.3Ohm DCR 0805 T/R RoHS: Compliant |
20000 On Order |
|
$0.0216 / $0.0352 | Buy Now |
|
Master Electronics | Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 1A 0.3Ohm DCR 0805 T/R RoHS: Compliant |
20000 On Order |
|
$0.0216 / $0.0352 | Buy Now |
Part Details for 2508052027Y1
2508052027Y1 CAD Models
2508052027Y1 Part Data Attributes
|
2508052027Y1
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2508052027Y1
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Width | 1.25 mm |