Part Details for 2508053017Y0 by Fair-Rite Products Corp
Overview of 2508053017Y0 by Fair-Rite Products Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2508053017Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K8210
|
Newark | Ferrite Bead, 0.25Ohm, 300Ma, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:300Ohm, Dc Current Rating:300Ma, Product Range:-, Dc Resistance Max:0.25Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Fair-Rite 2508053017Y0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
83F7369
|
Newark | Ferrite Bead, 0.25Ohm, 300Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:300Ohm, Dc Current Rating:300Ma, Product Range:-, Dc Resistance Max:0.25Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:0.9Mm Rohs Compliant: Yes |Fair-Rite 2508053017Y0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2943 |
|
$0.0270 / $0.1040 | Buy Now |
DISTI #
1934-1432-1-ND
|
DigiKey | FERRITE BEAD 300 OHM 0805 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
132958 In Stock |
|
$0.0145 / $0.1000 | Buy Now |
DISTI #
623-2508053017Y0
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 300 OHM 0805 300mA RoHS: Compliant | 32736 |
|
$0.0150 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Multilayer Chip Ferrite Bead - 300 ohm@100MHz - 300mA max - 0805 RoHS: Compliant |
24000 In Stock |
|
$0.0141 / $0.0163 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 25906 |
|
$0.0090 / $0.1125 | Buy Now |
|
Quest Components | FERBD | 17524 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | FERBD | 3500 |
|
$0.0238 / $0.0528 | Buy Now |
|
Quest Components | FERBD | 3200 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
C1S233200009621
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 56000 |
|
$0.0191 | Buy Now |
Part Details for 2508053017Y0
2508053017Y0 CAD Models
2508053017Y0 Part Data Attributes
|
2508053017Y0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2508053017Y0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | STANDARD SIGNAL SPEED | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for 2508053017Y0
This table gives cross-reference parts and alternative options found for 2508053017Y0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2508053017Y0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0805B-301 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | 2508053017Y0 vs BMB0805B-301 |
BMB0805B-301ET | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | 2508053017Y0 vs BMB0805B-301ET |
BMB0805B-301LF | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | 2508053017Y0 vs BMB0805B-301LF |