Datasheets
250BXC100MCA16X25 by: Rubycon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for 250BXC100MCA16X25 by Rubycon Corporation

Overview of 250BXC100MCA16X25 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for 250BXC100MCA16X25

250BXC100MCA16X25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

250BXC100MCA16X25 Part Data Attributes

250BXC100MCA16X25 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
250BXC100MCA16X25 Rubycon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.1 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 688.5 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for 250BXC100MCA16X25

This table gives cross-reference parts and alternative options found for 250BXC100MCA16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXC100MCA16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRB-XS101M250V16X25F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 250BXC100MCA16X25 vs NRB-XS101M250V16X25F3F
ESH107M250AM7EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 250BXC100MCA16X25 vs ESH107M250AM7EA
250BXC100MEFCCE16X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 250BXC100MCA16X25 vs 250BXC100MEFCCE16X25
250BXC100MSG16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 250BXC100MCA16X25 vs 250BXC100MSG16X25
250BXC100MRX16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 250BXC100MCA16X25 vs 250BXC100MRX16X25
250BXC100MRI16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 250BXC100MCA16X25 vs 250BXC100MRI16X25
ESH107M250AM7AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 250BXC100MCA16X25 vs ESH107M250AM7AA
NRB-XS101M250V16X25F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 250BXC100MCA16X25 vs NRB-XS101M250V16X25F3CF
250BXC100MKC16X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250BXC100MCA16X25 vs 250BXC100MKC16X25
250BXC100MEFCKC16X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 250BXC100MCA16X25 vs 250BXC100MEFCKC16X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250BXC100MCA16X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250BXC100MCA16X25 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 250BXC100MCA16X25 would you like to use for your alert(s)?
  • Please alert me when 250BXC100MCA16X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250BXC100MCA16X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250BXC100MCA16X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250BXC100MCA16X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250BXC100MCA16X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250BXC100MCA16X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: