Part Details for 250BXC10MCE10X16 by Rubycon Corporation
Overview of 250BXC10MCE10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250BXC10MCE10X16
250BXC10MCE10X16 CAD Models
250BXC10MCE10X16 Part Data Attributes
|
250BXC10MCE10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXC10MCE10X16
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 96 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250BXC10MCE10X16
This table gives cross-reference parts and alternative options found for 250BXC10MCE10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXC10MCE10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MDM1016RX04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MCE10X16 vs 8100MDM1016RX04P |
8100MDM1016RX05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MCE10X16 vs 8100MDM1016RX05B |
8100MDM1016RFN2110 | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXC10MCE10X16 vs 8100MDM1016RFN2110 |
8100MDM1016RT07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MCE10X16 vs 8100MDM1016RT07M |
8100MDM1016RTN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MCE10X16 vs 8100MDM1016RTN5M |
1100MDM1016RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 250BXC10MCE10X16 vs 1100MDM1016RXN111M |
8100MDM1016RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MCE10X16 vs 8100MDM1016RXN5P |
8100MDM1016RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MCE10X16 vs 8100MDM1016RX07P |
1100MDM1016RTN211P | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXC10MCE10X16 vs 1100MDM1016RTN211P |
8100MDM1016RXN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MCE10X16 vs 8100MDM1016RXN5N |