Part Details for 250BXC68MEFCCA16X20 by Rubycon Corporation
Overview of 250BXC68MEFCCA16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 250BXC68MEFCCA16X20
250BXC68MEFCCA16X20 CAD Models
250BXC68MEFCCA16X20 Part Data Attributes
|
250BXC68MEFCCA16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXC68MEFCCA16X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1300 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 250BXC68MEFCCA16X20
This table gives cross-reference parts and alternative options found for 250BXC68MEFCCA16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXC68MEFCCA16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250BXC68MKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC68MEFCCA16X20 vs 250BXC68MKC16X20 |
NRB-XS680M250V16X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250BXC68MEFCCA16X20 vs NRB-XS680M250V16X20F |
RD686M2EK20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Man Yue Technology Holdings Ltd | 250BXC68MEFCCA16X20 vs RD686M2EK20 |
EEUED2E680SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 250BXC68MEFCCA16X20 vs EEUED2E680SB |
250BXC68M16X20 | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Rubycon Corporation | 250BXC68MEFCCA16X20 vs 250BXC68M16X20 |
EEUED2E680S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 250BXC68MEFCCA16X20 vs EEUED2E680S(B) |
RT686M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Man Yue Technology Holdings Ltd | 250BXC68MEFCCA16X20 vs RT686M2E |
NRB-XS680M250V16X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 250BXC68MEFCCA16X20 vs NRB-XS680M250V16X20F1F |
250BXC68MSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 250BXC68MEFCCA16X20 vs 250BXC68MSG16X20 |
250BXC68MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC68MEFCCA16X20 vs 250BXC68MCA16X20 |