Part Details for 250PPN154K10A by IBS Electronics Inc
Overview of 250PPN154K10A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PPN154K10A
250PPN154K10A CAD Models
250PPN154K10A Part Data Attributes
|
250PPN154K10A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PPN154K10A
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPN | |
Terminal Pitch | 25 mm |
Alternate Parts for 250PPN154K10A
This table gives cross-reference parts and alternative options found for 250PPN154K10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PPN154K10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPF154J16C | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250PPN154K10A vs 250MPF154J16C |
250PPN154K24A | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250PPN154K10A vs 250PPN154K24A |
250MPS154J02T | CAP,MET POLYPROPYLENE,150NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN154K10A vs 250MPS154J02T |
NPRM154J250F2TBF | CAP,MET POLYPROPYLENE,150NF,250VDC,5% -TOL,5% +TOL | NIC Components Corp | 250PPN154K10A vs NPRM154J250F2TBF |
250MPS154K27C | CAP,MET POLYPROPYLENE,150NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN154K10A vs 250MPS154K27C |
250PPN154K16A | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250PPN154K10A vs 250PPN154K16A |
250MPF154K23B | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250PPN154K10A vs 250MPF154K23B |
250MPF154K28T | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250PPN154K10A vs 250MPF154K28T |
250MPS154K02T | CAP,MET POLYPROPYLENE,150NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN154K10A vs 250MPS154K02T |
250MPS154J25T | CAP,MET POLYPROPYLENE,150NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN154K10A vs 250MPS154J25T |