Part Details for 250PPN154K14C by IBS Electronics Inc
Overview of 250PPN154K14C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PPN154K14C
250PPN154K14C CAD Models
250PPN154K14C Part Data Attributes:
|
250PPN154K14C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PPN154K14C
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPN | |
Terminal Pitch | 35 mm |
Alternate Parts for 250PPN154K14C
This table gives cross-reference parts and alternative options found for 250PPN154K14C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PPN154K14C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPF154K01X | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250PPN154K14C vs 250MPF154K01X |
250MPS154K21C | CAP,MET POLYPROPYLENE,150NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN154K14C vs 250MPS154K21C |
250MPS154J10X | CAP,MET POLYPROPYLENE,150NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN154K14C vs 250MPS154J10X |
250MPF154J23X | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250PPN154K14C vs 250MPF154J23X |
250MPS154K14X | CAP,MET POLYPROPYLENE,150NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN154K14C vs 250MPS154K14X |
250MPF154K03X | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250PPN154K14C vs 250MPF154K03X |
250PPN154K12A | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250PPN154K14C vs 250PPN154K12A |
250MPF154K10C | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250PPN154K14C vs 250MPF154K10C |
250MPS154J26T | CAP,MET POLYPROPYLENE,150NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN154K14C vs 250MPS154J26T |
250MPS154K03T | CAP,MET POLYPROPYLENE,150NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN154K14C vs 250MPS154K03T |