Part Details for 250Y15F474B4ND by CTS Corporation
Overview of 250Y15F474B4ND by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250Y15F474B4ND
250Y15F474B4ND CAD Models
250Y15F474B4ND Part Data Attributes:
|
250Y15F474B4ND
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
250Y15F474B4ND
CTS Corporation
Potentiometer, Carbon Composition, 0.05W, 470000ohm, 20V, 20% +/-Tol, 3932,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Construction | Rotary | |
Lead Length | 3.9 mm | |
Package Height | 11.8 mm | |
Package Length | 9.8 mm | |
Package Style | PCB Mount | |
Package Width | 8 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 470000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Series | 250(Y) | |
Size Code | 3932 | |
Technology | CARBON COMPOSITION | |
Tolerance | 20% | |
Working Voltage | 20 V |