Part Details for 250YK0R47MCA6.3X11 by Rubycon Corporation
Overview of 250YK0R47MCA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 250YK0R47MCA6.3X11
250YK0R47MCA6.3X11 CAD Models
250YK0R47MCA6.3X11 Part Data Attributes
|
250YK0R47MCA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250YK0R47MCA6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 8 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 250YK0R47MCA6.3X11
This table gives cross-reference parts and alternative options found for 250YK0R47MCA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250YK0R47MCA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME250VBR47M6X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | 250YK0R47MCA6.3X11 vs SME250VBR47M6X11LL |
250PK0R47MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250YK0R47MCA6.3X11 vs 250PK0R47MEFCKC6.3X11 |
250PK0R47MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250YK0R47MCA6.3X11 vs 250PK0R47MKC6.3X11 |
250PK0R47MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250YK0R47MCA6.3X11 vs 250PK0R47MEFCCC6.3X11 |
250PK0R47MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, | Rubycon Corporation | 250YK0R47MCA6.3X11 vs 250PK0R47MEFCT16.3X11 |
250PK0R47MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, | Rubycon Corporation | 250YK0R47MCA6.3X11 vs 250PK0R47MEFCTA6.3X11 |
250YK0R47MT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, | Rubycon Corporation | 250YK0R47MCA6.3X11 vs 250YK0R47MT16.3X11 |
250PK0R47MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250YK0R47MCA6.3X11 vs 250PK0R47MEFCCE6.3X11 |
UVR2ER47MEA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 250YK0R47MCA6.3X11 vs UVR2ER47MEA |
250PK0R47MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250YK0R47MCA6.3X11 vs 250PK0R47MFA6.3X11 |