Part Details for 250YK10MCC10X16 by Rubycon Corporation
Overview of 250YK10MCC10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250YK10MCC10X16
250YK10MCC10X16 CAD Models
250YK10MCC10X16 Part Data Attributes
|
250YK10MCC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250YK10MCC10X16
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250YK10MCC10X16
This table gives cross-reference parts and alternative options found for 250YK10MCC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250YK10MCC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
241F100M250SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 250YK10MCC10X16 vs 241F100M250SP |
SEK100M250E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 250YK10MCC10X16 vs SEK100M250E2 |
REA100M2ECC-1016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 250YK10MCC10X16 vs REA100M2ECC-1016B |
RDHV10M250TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 250YK10MCC10X16 vs RDHV10M250TR6310X16 |
REA100M2EBK-1016C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 250YK10MCC10X16 vs REA100M2EBK-1016C |
250YK10MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 250YK10MCC10X16 vs 250YK10MEFCT810X16 |
ESMG251EBC100MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 250YK10MCC10X16 vs ESMG251EBC100MJ16S |
SK100M250R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 250YK10MCC10X16 vs SK100M250R4 |
REA100M2EBK-1016P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 250YK10MCC10X16 vs REA100M2EBK-1016P |
SK100M250RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 250YK10MCC10X16 vs SK100M250RT |