Part Details for 250YK1MEFCT16.3X11 by Rubycon Corporation
Overview of 250YK1MEFCT16.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250YK1MEFCT16.3X11
250YK1MEFCT16.3X11 CAD Models
250YK1MEFCT16.3X11 Part Data Attributes
|
250YK1MEFCT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250YK1MEFCT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 16 mA | |
Series | YK | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 250YK1MEFCT16.3X11
This table gives cross-reference parts and alternative options found for 250YK1MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250YK1MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK2EM1R0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF | Aihua Technology Group Co Ltd | 250YK1MEFCT16.3X11 vs WK2EM1R0 |
B43821F2105M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | TDK Corporation | 250YK1MEFCT16.3X11 vs B43821F2105M007 |
SEK010M250R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 250YK1MEFCT16.3X11 vs SEK010M250R2 |
WX2EM1R0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF | Aihua Technology Group Co Ltd | 250YK1MEFCT16.3X11 vs WX2EM1R0 |
250YK1M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 250YK1MEFCT16.3X11 vs 250YK1M6.3X11 |
250PK1MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250YK1MEFCT16.3X11 vs 250PK1MEFCFA6.3X11 |
250PK1M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Rubycon Corporation | 250YK1MEFCT16.3X11 vs 250PK1M6.3X11 |
250PK1MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250YK1MEFCT16.3X11 vs 250PK1MEFCCE6.3X11 |
ESME251ETD1R0MF11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | 250YK1MEFCT16.3X11 vs ESME251ETD1R0MF11S |
UVR2E010MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | 250YK1MEFCT16.3X11 vs UVR2E010MED1AA |