250YK2R2MKC6.3X11
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of 250YK2R2MKC6.3X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 250YK2R2MKC6.3X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250YK2R2MKC6.3X11 by Rubycon Corporation

250YK2R2MKC6.3X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
30 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 250YK2R2MKC6.3X11
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for 250YK2R2MKC6.3X11

This table gives cross-reference parts and alternative options found for 250YK2R2MKC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250YK2R2MKC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESMG251ETC2R2MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 250YK2R2MKC6.3X11 vs ESMG251ETC2R2MF11D
REA2R2M2ETA-0611T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp 250YK2R2MKC6.3X11 vs REA2R2M2ETA-0611T
REA2R2M2ECC-0611B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp 250YK2R2MKC6.3X11 vs REA2R2M2ECC-0611B
ESMG251EFM2R2MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 250YK2R2MKC6.3X11 vs ESMG251EFM2R2MF11D
NRE-H2R2M250V6.3X11F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp 250YK2R2MKC6.3X11 vs NRE-H2R2M250V6.3X11F1F
RE3-250V2R2MF3#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, ELNA America Inc 250YK2R2MKC6.3X11 vs RE3-250V2R2MF3#-F
REA2R2M2EBK-0611S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Surge Components Inc 250YK2R2MKC6.3X11 vs REA2R2M2EBK-0611S
RDHV2R2M250TR526.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc 250YK2R2MKC6.3X11 vs RDHV2R2M250TR526.3X11
REA2R2M2ETA-0611B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp 250YK2R2MKC6.3X11 vs REA2R2M2ETA-0611B
SR250225M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF Maxcap Electronics Sdn Bhd 250YK2R2MKC6.3X11 vs SR250225M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250YK2R2MKC6.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250YK2R2MKC6.3X11 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 250YK2R2MKC6.3X11 would you like to use for your alert(s)?
  • Please alert me when 250YK2R2MKC6.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250YK2R2MKC6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250YK2R2MKC6.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250YK2R2MKC6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250YK2R2MKC6.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250YK2R2MKC6.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: