Part Details for 250YK33M12.5X20 by Rubycon Corporation
Overview of 250YK33M12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985AIM5X-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LM4120AIM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120IM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |
Part Details for 250YK33M12.5X20
250YK33M12.5X20 CAD Models
250YK33M12.5X20 Part Data Attributes
|
250YK33M12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250YK33M12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 205 mA | |
Series | YK | |
Terminal Pitch | 5 mm |
Alternate Parts for 250YK33M12.5X20
This table gives cross-reference parts and alternative options found for 250YK33M12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250YK33M12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG251ELL330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 250YK33M12.5X20 vs ESMG251ELL330MK20S |
ESMG251ETE330MK20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | 250YK33M12.5X20 vs ESMG251ETE330MK20B |
NRE-H330M250V12.5X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 250YK33M12.5X20 vs NRE-H330M250V12.5X20F3F |
ESMG251ELL330MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | 250YK33M12.5X20 vs ESMG251ELL330MK20M |
250YK33MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 250YK33M12.5X20 vs 250YK33MG412.5X20 |
REA330M2ESD-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 250YK33M12.5X20 vs REA330M2ESD-1320T |
REA330M2ESD-1320B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 250YK33M12.5X20 vs REA330M2ESD-1320B |
NRE-H330M250V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 250YK33M12.5X20 vs NRE-H330M250V12.5X20SPF |
ESMG251EC3330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 250YK33M12.5X20 vs ESMG251EC3330MK20S |
REA330M2ECC-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 250YK33M12.5X20 vs REA330M2ECC-1320P |