250YK3R3MCE8X11.5
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of 250YK3R3MCE8X11.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 250YK3R3MCE8X11.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250YK3R3MCE8X11.5 by Rubycon Corporation

250YK3R3MCE8X11.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
45 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. 250YK3R3MCE8X11.5
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for 250YK3R3MCE8X11.5

This table gives cross-reference parts and alternative options found for 250YK3R3MCE8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250YK3R3MCE8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250YK3R3MCA8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 250YK3R3MCE8X11.5 vs 250YK3R3MCA8X11.5
FUM2E3R3M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF Gemmy Electronics Co Ltd 250YK3R3MCE8X11.5 vs FUM2E3R3M
NRE-H3R3M250V8X11.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 250YK3R3MCE8X11.5 vs NRE-H3R3M250V8X11.5TBF
UVR2E3R3MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, Nichicon Corporation 250YK3R3MCE8X11.5 vs UVR2E3R3MPD1CP
RE3-250V3R3MG3-T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, ELNA America Inc 250YK3R3MCE8X11.5 vs RE3-250V3R3MG3-T2
REA3R3M2EFC-0811T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp 250YK3R3MCE8X11.5 vs REA3R3M2EFC-0811T
ESMG251ETE3R3MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 250YK3R3MCE8X11.5 vs ESMG251ETE3R3MHB5D
REA3R3M2ESF-0811P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp 250YK3R3MCE8X11.5 vs REA3R3M2ESF-0811P
RDHV3R3M250CF18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc 250YK3R3MCE8X11.5 vs RDHV3R3M250CF18X11.5
ESMG251ELL3R3MHB5N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con 250YK3R3MCE8X11.5 vs ESMG251ELL3R3MHB5N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250YK3R3MCE8X11.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250YK3R3MCE8X11.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 250YK3R3MCE8X11.5 would you like to use for your alert(s)?
  • Please alert me when 250YK3R3MCE8X11.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250YK3R3MCE8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250YK3R3MCE8X11.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250YK3R3MCE8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250YK3R3MCE8X11.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250YK3R3MCE8X11.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: