Part Details for 250YK47MEFCRX12.5X25 by Rubycon Corporation
Overview of 250YK47MEFCRX12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250YK47MEFCRX12.5X25
250YK47MEFCRX12.5X25 CAD Models
250YK47MEFCRX12.5X25 Part Data Attributes
|
250YK47MEFCRX12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250YK47MEFCRX12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 260 mA | |
Series | YK | |
Terminal Pitch | 5 mm |
Alternate Parts for 250YK47MEFCRX12.5X25
This table gives cross-reference parts and alternative options found for 250YK47MEFCRX12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250YK47MEFCRX12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821K2476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 250YK47MEFCRX12.5X25 vs B43821K2476M000 |
250YK47MKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 250YK47MEFCRX12.5X25 vs 250YK47MKC12.5X25 |
UVR2E470MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 250YK47MEFCRX12.5X25 vs UVR2E470MHA |
NRE-H470M250V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250YK47MEFCRX12.5X25 vs NRE-H470M250V12.5X25TB15MMPF |
B43821K2476M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 250YK47MEFCRX12.5X25 vs B43821K2476M004 |
NRE-H470M250V12.5X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250YK47MEFCRX12.5X25 vs NRE-H470M250V12.5X25F |
UVR2E470MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 250YK47MEFCRX12.5X25 vs UVR2E470MHD1TO |
250YK47MCE12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250YK47MEFCRX12.5X25 vs 250YK47MCE12.5X25 |
B43821K2476M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 250YK47MEFCRX12.5X25 vs B43821K2476M004 |
ESMG251EC5470MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 250YK47MEFCRX12.5X25 vs ESMG251EC5470MK25S |