Part Details for 250ARUP471M06A4L05P26 by Apaq Technology Co Ltd
Overview of 250ARUP471M06A4L05P26 by Apaq Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250ARUP471M06A4L05P26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25V 470uF Polymer ��20% Plugin,D6.3xL14mm Solid Capacitors ROHS | 185 |
|
$0.0981 / $0.1700 | Buy Now |