-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ceramic Composition, 2.5W, 10ohm, 1500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8850
|
Newark | 2.5W 260J 10 Ohms 10%/Box Ohmite Rohs Compliant: Yes |Ohmite 250AS100KDS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
250AS100KDS-ND
|
DigiKey | RES 10 OHM 10% 2.5W AXIAL Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-250AS100KDS
|
Mouser Electronics | Ceramic Composition Resistors 2.5W 10 Ohm 10% RoHS: Compliant | 3 |
|
$12.7200 | Buy Now |
DISTI #
72488495
|
RS | Ceramic Composition Resistors2.5W 260J 10 OHMS 10% | Ohmite 250AS100KDS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9400 / $12.1800 | RFQ |
DISTI #
250AS100KDS
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250AS100KDS
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
250AS100KDS
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2.5W, 10ohm, 1500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Length | 34.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.1 mm | |
Package Length | 19.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 40 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 1500 V |