There are no models available for this part yet.
Overview of 250B1B105J by Electrocube Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 250B1B105J by Electrocube Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 85 |
|
RFQ |
CAD Models for 250B1B105J by Electrocube Inc
Part Data Attributes for 250B1B105J by Electrocube Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELECTROCUBE INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 250B1B105J
This table gives cross-reference parts and alternative options found for 250B1B105J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250B1B105J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
663F1-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | 250B1B105J vs 663F1-5-100 |
AREM10510KKIO | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | 250B1B105J vs AREM10510KKIO |
AREM10510JKINZZ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | 250B1B105J vs AREM10510JKINZZ |
6631-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | 250B1B105J vs 6631-5-100 |
AREM10510JKIK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | 250B1B105J vs AREM10510JKIK |
X6671-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | 250B1B105J vs X6671-5-100 |
MKT722+610J4+R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Electronic-Bauteile Goerlitz GmbH | 250B1B105J vs MKT722+610J4+R |
A50105J100R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 250B1B105J vs A50105J100R |
SG184E0105JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | 250B1B105J vs SG184E0105JEN |
SG134E0105J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | 250B1B105J vs SG134E0105J-- |