Part Details for 250K by LOCKPOL Sp zoo
Overview of 250K by LOCKPOL Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7663ACPZ | Analog Devices | 16-Bit, 250k SPS CMOS A/D Con | |
AD7663ASTZ | Analog Devices | 16-Bit, 250k SPS CMOS A/D Con | |
AD7610BSTZ-RL | Analog Devices | 16-BT Bipolar Pulsar ADC, 250K |
Price & Stock for 250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LOC-250K
|
TME | Electromagnetic lock, 12÷24VDC Min Qty: 1 | 0 |
|
$186.8600 / $201.2300 | RFQ |