Part Details for 250LMT by Eaton Corporation
Overview of 250LMT by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 250LMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250LMT
|
Avnet Americas | Fuse 250A 240V 2-Pin Bolt - Bulk (Alt: 250LMT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$214.9376 / $238.4464 | Buy Now |
DISTI #
504-250LMT
|
Mouser Electronics | Specialty Fuses 250AMP 240V AC BS88 FUSE RoHS: Compliant | 84 |
|
$254.3800 / $305.2500 | Buy Now |
DISTI #
250LMT
|
Avnet Americas | Fuse 250A 240V 2-Pin Bolt - Bulk (Alt: 250LMT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$214.9376 / $238.4464 | Buy Now |
Part Details for 250LMT
250LMT CAD Models
250LMT Part Data Attributes:
|
250LMT
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
250LMT
Eaton Corporation
Electric Fuse, 250A, 240VAC, 150VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 200000 A | |
Body Height | 31 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3200 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |