Part Details for 250ML2CPX-8 by Schneider Electric Relays
Overview of 250ML2CPX-8 by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250ML2CPX-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 110VDC 9KOhm 16A DPDT (34.42x34.925)mm Socket Magnetic Latching Relay RoHS: Compliant | 0 |
|
$11.8800 / $30.0100 | Buy Now |