Part Details for 250MXC220MEFCSN22X25 by Rubycon Corporation
Overview of 250MXC220MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250MXC220MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250MXC220MEFCSN22X25-ND
|
DigiKey | CAP ALUM 220UF 20% 250V SNAP TH Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$1.8818 | Buy Now |
|
Future Electronics | CAP ALUM 220UF 20% 250V SNAP RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.8500 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 250VDC - 22mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2500 / $4.0000 | Buy Now |
Part Details for 250MXC220MEFCSN22X25
250MXC220MEFCSN22X25 CAD Models
250MXC220MEFCSN22X25 Part Data Attributes
|
250MXC220MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250MXC220MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.7036 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250MXC220MEFCSN22X25
This table gives cross-reference parts and alternative options found for 250MXC220MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MXC220MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644E2227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXC220MEFCSN22X25 vs B43644E2227M002 |
HU2E221MRXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Hitachi Ltd | 250MXC220MEFCSN22X25 vs HU2E221MRXS2WPPF |
B43508E2227M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 250MXC220MEFCSN22X25 vs B43508E2227M062 |
381LX221M250H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF | Cornell Dubilier Electronics Inc | 250MXC220MEFCSN22X25 vs 381LX221M250H012 |
HL2E227M22025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 250MXC220MEFCSN22X25 vs HL2E227M22025HA |
B43644E2227M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 250MXC220MEFCSN22X25 vs B43644E2227M080 |
227LMH250MZBC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 250MXC220MEFCSN22X25 vs 227LMH250MZBC |
B43509E2227M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 250MXC220MEFCSN22X25 vs B43509E2227M002 |
B43644E2227M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 250MXC220MEFCSN22X25 vs B43644E2227M002 |
HU2E221MEXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Hitachi Ltd | 250MXC220MEFCSN22X25 vs HU2E221MEXS2WPPF |