Part Details for 250MXG1000MEFCSN30X40 by Rubycon Corporation
Overview of 250MXG1000MEFCSN30X40 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250MXG1000MEFCSN30X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2747-ND
|
DigiKey | CAP ALUM 1000UF 20% 250V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
36 In Stock |
|
$3.0725 / $7.7700 | Buy Now |
DISTI #
232-21000MEFCSN30X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.9500 / $7.1000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 250VDC - 30mm dia x 40mm - -40 to 105°C RoHS: Compliant |
200 In Stock |
|
$3.5600 / $7.4000 | Buy Now |
DISTI #
67540809
|
Verical | Cap Aluminum Lytic 1000uF 250V 20%( 30 X 40mm) Snap-In 10mm 2400mA 3000h 105C Min Qty: 8 Package Multiple: 4 Date Code: 2310 | Americas - 200 |
|
$4.9144 / $9.3671 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 1000uF - 20% - 250VDC - 30mm dia x 40mm - -40 to 105°C RoHS: Compliant |
200 In Stock |
|
$3.5600 / $7.4000 | Buy Now |
Part Details for 250MXG1000MEFCSN30X40
250MXG1000MEFCSN30X40 CAD Models
250MXG1000MEFCSN30X40 Part Data Attributes
|
250MXG1000MEFCSN30X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250MXG1000MEFCSN30X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250MXG1000MEFCSN30X40
This table gives cross-reference parts and alternative options found for 250MXG1000MEFCSN30X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MXG1000MEFCSN30X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642F2108M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 250MXG1000MEFCSN30X40 vs B43642F2108M002 |
B43640F2108M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 250MXG1000MEFCSN30X40 vs B43640F2108M080 |
B43642F2108M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 250MXG1000MEFCSN30X40 vs B43642F2108M060 |
B43644F2108M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 250MXG1000MEFCSN30X40 vs B43644F2108M087 |
B43544F2108M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG1000MEFCSN30X40 vs B43544F2108M060 |
B43544F2108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG1000MEFCSN30X40 vs B43544F2108M000 |
B43543F2108M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 250MXG1000MEFCSN30X40 vs B43543F2108M080 |
B43644F2108M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 250MXG1000MEFCSN30X40 vs B43644F2108M080 |
B43543F2108M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 250MXG1000MEFCSN30X40 vs B43543F2108M082 |
B43543F2108M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 250MXG1000MEFCSN30X40 vs B43543F2108M067 |