Part Details for 250MXG1800MEFCSN35X50 by Rubycon Corporation
Overview of 250MXG1800MEFCSN35X50 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250MXG1800MEFCSN35X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-250MXG1800MEFCSN35X50-ND
|
DigiKey | CAP ALUM 1800UF 20% 250V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9664 | Buy Now |
DISTI #
232-21800MEFCSN35X50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$7.8400 / $9.0300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 250VDC - 35mm dia x 50mm - -40 to 105°C RoHS: Compliant | 0 |
|
$7.4800 / $10.9000 | Buy Now |
Part Details for 250MXG1800MEFCSN35X50
250MXG1800MEFCSN35X50 CAD Models
250MXG1800MEFCSN35X50 Part Data Attributes
|
250MXG1800MEFCSN35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250MXG1800MEFCSN35X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.01246 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2890 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250MXG1800MEFCSN35X50
This table gives cross-reference parts and alternative options found for 250MXG1800MEFCSN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MXG1800MEFCSN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43543E2188M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 250MXG1800MEFCSN35X50 vs B43543E2188M007 |
B43644E2188M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 250MXG1800MEFCSN35X50 vs B43644E2188M062 |
B43644E2188M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG1800MEFCSN35X50 vs B43644E2188M067 |
B43644E2188M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 250MXG1800MEFCSN35X50 vs B43644E2188M082 |
HU2E182MSAS7WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1800uF, | Hitachi Ltd | 250MXG1800MEFCSN35X50 vs HU2E182MSAS7WPPF |
B43644E2188M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG1800MEFCSN35X50 vs B43644E2188M000 |
B43644E2188M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 250MXG1800MEFCSN35X50 vs B43644E2188M087 |
B43508E2188M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 250MXG1800MEFCSN35X50 vs B43508E2188M067 |
B43544E2188M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, | TDK Corporation | 250MXG1800MEFCSN35X50 vs B43544E2188M062 |
B43508E2188M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 250V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 250MXG1800MEFCSN35X50 vs B43508E2188M000 |