Part Details for 250MXG560MEFCSN30X25 by Rubycon Corporation
Overview of 250MXG560MEFCSN30X25 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250MXG560MEFCSN30X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1777-ND
|
DigiKey | CAP ALUM 560UF 20% 250V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4902 | Buy Now |
DISTI #
232-250MXG560MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.8200 / $5.5400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 250VDC - 30mm dia x 25mm - -40 to 105°C RoHS: Compliant |
100 In Stock |
|
$2.3500 / $12.3500 | Buy Now |
DISTI #
62407678
|
Verical | Cap Aluminum Lytic 560uF 250V 20%( 30 X 25mm) Snap-In 10mm 1600mA 3000h 105C Min Qty: 6 Package Multiple: 3 Date Code: 2211 | Americas - 99 |
|
$3.3410 / $16.0550 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 560uF - 20% - 250VDC - 30mm dia x 25mm - -40 to 105°C RoHS: Compliant |
100 In Stock |
|
$2.3500 / $12.3500 | Buy Now |
Part Details for 250MXG560MEFCSN30X25
250MXG560MEFCSN30X25 CAD Models
250MXG560MEFCSN30X25 Part Data Attributes
|
250MXG560MEFCSN30X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250MXG560MEFCSN30X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1225 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250MXG560MEFCSN30X25
This table gives cross-reference parts and alternative options found for 250MXG560MEFCSN30X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MXG560MEFCSN30X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640G2567M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG560MEFCSN30X25 vs B43640G2567M007 |
NRLPW561M250V30X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 250MXG560MEFCSN30X25 vs NRLPW561M250V30X25SF |
LGG2E561MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 250MXG560MEFCSN30X25 vs LGG2E561MEKB25 |
LGG2E561MELB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 250MXG560MEFCSN30X25 vs LGG2E561MELB25 |
381LQ561M250K012A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 250MXG560MEFCSN30X25 vs 381LQ561M250K012A+D |
NRLPW561M250V30X25LF | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | NIC Components Corp | 250MXG560MEFCSN30X25 vs NRLPW561M250V30X25LF |
B43640G2567M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 250MXG560MEFCSN30X25 vs B43640G2567M082 |
B43640G2567M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 250MXG560MEFCSN30X25 vs B43640G2567M080 |
B43640G2567M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 250MXG560MEFCSN30X25 vs B43640G2567M000 |
GP567M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | 250MXG560MEFCSN30X25 vs GP567M2E |