Part Details for 250NHG1B-690 by Eaton Corporation
Overview of 250NHG1B-690 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 250NHG1B-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-250NHG1B-690
|
Mouser Electronics | Specialty Fuses NH FUSE 250A 690V gG SIZE 1 | 0 |
|
$153.1900 / $212.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$40.0400 | Buy Now |
Part Details for 250NHG1B-690
250NHG1B-690 CAD Models
250NHG1B-690 Part Data Attributes
|
250NHG1B-690
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
250NHG1B-690
Eaton Corporation
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 40 mm | |
Body Height | 53 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1 | |
Joule Integral-Nom | 150000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |