Part Details for 250P11C by Eaton Bussmann
Overview of 250P11C by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250P11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9619
|
Newark | 250Amp 600V Ac Bs88 Industrial Fuse |Eaton Bussmann 250P11C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,145.7900 / $1,395.5200 | Buy Now |
DISTI #
250P11C-ND
|
DigiKey | FUSE CRTRDGE 250A 600VAC/250VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,112.7400 | Buy Now |
DISTI #
71389747
|
RS | 250A INDRL FUSE | Bussmann by Eaton 250P11C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1,248.6200 / $1,314.3300 | RFQ |
DISTI #
000000000002488810
|
Sager | Specialty Fuses 250A INDR'L Min Qty: 1 | 0 |
|
$918.1000 / $947.7200 | Buy Now |