Part Details for 250PK100MEFC16X25 by Rubycon Corporation
Overview of 250PK100MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250PK100MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250PK100MEFC16X25-ND
|
DigiKey | CAP ALUM 100UF 20% 250V RADIAL Min Qty: 600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7761 | Buy Now |
DISTI #
232-250PK100MEFC16X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6900 / $1.8100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 250VDC - 16mm dia x 25mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.6400 / $2.0490 | Buy Now |
Part Details for 250PK100MEFC16X25
250PK100MEFC16X25 CAD Models
250PK100MEFC16X25 Part Data Attributes
|
250PK100MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250PK100MEFC16X25
Rubycon Corporation
CAP ALUM RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.1 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250PK100MEFC16X25
This table gives cross-reference parts and alternative options found for 250PK100MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PK100MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKA00JG310NG0K | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Vishay Roederstein | 250PK100MEFC16X25 vs MALREKA00JG310NG0K |
ESMQ251EC5101ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 250PK100MEFC16X25 vs ESMQ251EC5101ML25S |
250PK100MRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 250PK100MEFC16X25 vs 250PK100MRK16X25 |
UVK2E101MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 250PK100MEFC16X25 vs UVK2E101MHD1CM |
TVR2E101M16250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF | Taicon Corporation | 250PK100MEFC16X25 vs TVR2E101M16250 |
ESMQ251EIJ101ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 250PK100MEFC16X25 vs ESMQ251EIJ101ML25S |
ESMQ251ELL101ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 250PK100MEFC16X25 vs ESMQ251ELL101ML25S |
250PK100MCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK100MEFC16X25 vs 250PK100MCE16X25 |
SD2E107M16025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | 250PK100MEFC16X25 vs SD2E107M16025 |
250PK100MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 250PK100MEFC16X25 vs 250PK100MRI16X25 |