There are no models available for this part yet.
Overview of 250PK220MEFC18X35.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 250PK220MEFC18X35.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X4969
|
Newark | Aluminium Electrolytic Capacitor, Pk Series, 220 - F, - 20%, 250 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 250PK220MEFC18X35.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 628 |
|
$1.7500 | Buy Now | |
DISTI #
1189-1202-ND
|
DigiKey | CAP ALUM 220UF 20% 250V RADIAL Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5234 | Buy Now | |
DISTI #
232-250PK220MEFC18X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.3700 / $3.2500 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 250VDC - 18mm dia x 35.5mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.2200 / $3.9000 | Buy Now | ||
DISTI #
250PK220MEFC18X35.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220uF, 250V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 250PK220MEFC18X35.5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 250PK220MEFC18X35.5 by Rubycon Corporation
Part Data Attributes for 250PK220MEFC18X35.5 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
2.3 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
680 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 250PK220MEFC18X35.5
This table gives cross-reference parts and alternative options found for 250PK220MEFC18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PK220MEFC18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK2E221MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 250PK220MEFC18X35.5 vs UVK2E221MHD1CV |
250PK220MRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 250PK220MEFC18X35.5 vs 250PK220MRI18X35.5 |
ESMQ251EIJ221MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | 250PK220MEFC18X35.5 vs ESMQ251EIJ221MMP1S |
250PK220MCC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK220MEFC18X35.5 vs 250PK220MCC18X35.5 |
MALREKA05KL322N00K | CAP,AL2O3,220UF,250VDC,20% -TOL,20% +TOL | Vishay Roederstein | 250PK220MEFC18X35.5 vs MALREKA05KL322N00K |
250PK220MEFCCE18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK220MEFC18X35.5 vs 250PK220MEFCCE18X35.5 |
250PK220MEFCGC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 250PK220MEFC18X35.5 vs 250PK220MEFCGC18X35.5 |
MALREKA05KL322N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 250PK220MEFC18X35.5 vs MALREKA05KL322N00K |
REA221M2EBK-1835 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Surge Components Inc | 250PK220MEFC18X35.5 vs REA221M2EBK-1835 |
250PK220MCE18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK220MEFC18X35.5 vs 250PK220MCE18X35.5 |