Part Details for 250PK33MEFCT810X20 by Rubycon Corporation
Overview of 250PK33MEFCT810X20 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250PK33MEFCT810X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4971
|
Newark | Aluminium Electrolytic Capacitor, Pk Series, 33 - F, - 20%, 250 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 250PK33MEFCT810X20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1670 |
|
$0.4560 / $0.8840 | Buy Now |
DISTI #
1189-1580-1-ND
|
DigiKey | CAP ALUM 33UF 20% 250V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
81 In Stock |
|
$0.2687 / $1.0700 | Buy Now |
DISTI #
250PK33MEFCT810X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 250 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 250PK33MEFCT810X20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346548
|
element14 Asia-Pacific | CAP, 33F, 250V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 1670 |
|
$0.4373 / $1.1392 | Buy Now |
DISTI #
2346548
|
Farnell | CAP, 33F, 250V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1670 |
|
$0.2724 / $0.5347 | Buy Now |
Part Details for 250PK33MEFCT810X20
250PK33MEFCT810X20 CAD Models
250PK33MEFCT810X20 Part Data Attributes
|
250PK33MEFCT810X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250PK33MEFCT810X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.43 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 205 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250PK33MEFCT810X20
This table gives cross-reference parts and alternative options found for 250PK33MEFCT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PK33MEFCT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PK33MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK33MEFCT810X20 vs 250PK33MKC10X20 |
250PK33MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK33MEFCT810X20 vs 250PK33MCC10X20 |
250PK33MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK33MEFCT810X20 vs 250PK33MCA10X20 |
250PK33MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK33MEFCT810X20 vs 250PK33MCE10X20 |
250PK33MT810X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK33MEFCT810X20 vs 250PK33MT810X20 |