There are no models available for this part yet.
Overview of 250PK3R3MEFC6.3X11 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 250PK3R3MEFC6.3X11 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X4970
|
Newark | Aluminium Electrolytic Capacitor, Pk Series, 3.3 - F, - 20%, 250 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 250PK3R3MEFC6.3X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$0.1040 / $0.3390 | Buy Now | |
DISTI #
1189-1204-ND
|
DigiKey | CAP ALUM 3.3UF 20% 250V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0948 | Buy Now | |
DISTI #
232-250PK3R3MEFC63X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0840 / $0.3800 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3.3uF - 20% - 250VDC - 6.3mm dia x 11mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0610 / $0.0710 | Buy Now | ||
DISTI #
250PK3R3MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 250 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 250PK3R3MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 250PK3R3MEFC6.3X11 by Rubycon Corporation
Part Data Attributes for 250PK3R3MEFC6.3X11 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.0060
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.1225 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
45 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 250PK3R3MEFC6.3X11
This table gives cross-reference parts and alternative options found for 250PK3R3MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PK3R3MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA3R3M2ESA-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | 250PK3R3MEFC6.3X11 vs REA3R3M2ESA-0611B |
REA3R3M2ESA-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | 250PK3R3MEFC6.3X11 vs REA3R3M2ESA-0611 |
MALREKA00BA133NM0K | CAP,AL2O3,3.3UF,250VDC,20% -TOL,20% +TOL | Vishay Roederstein | 250PK3R3MEFC6.3X11 vs MALREKA00BA133NM0K |
REA3R3M2ESF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | 250PK3R3MEFC6.3X11 vs REA3R3M2ESF-0611 |
REA3R3M2EFC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | 250PK3R3MEFC6.3X11 vs REA3R3M2EFC-0611 |
MALREKA00BA133N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 250PK3R3MEFC6.3X11 vs MALREKA00BA133N00K |
B43821K2335M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | 250PK3R3MEFC6.3X11 vs B43821K2335M008 |
SD2E335M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 250PK3R3MEFC6.3X11 vs SD2E335M6L011FS |
REA3R3M2EBC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | 250PK3R3MEFC6.3X11 vs REA3R3M2EBC-0611 |
REA3R3M2ESF-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | 250PK3R3MEFC6.3X11 vs REA3R3M2ESF-0611B |