Part Details for 250R120-R3ZR by Littelfuse Inc
Overview of 250R120-R3ZR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R120-R3ZR
250R120-R3ZR CAD Models
250R120-R3ZR Part Data Attributes
|
250R120-R3ZR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
250R120-R3ZR
Littelfuse Inc
PTC Resettable Fuse, 8ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | 8 TO 16 OHMS MEASURED AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Resistance | 8 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for 250R120-R3ZR
This table gives cross-reference parts and alternative options found for 250R120-R3ZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R120-R3ZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R120-RAZR | PTC Resettable Fuse, 7ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R120-R3ZR vs 250R120-RAZR |
250R120-R1ZR | PTC Resettable Fuse, 6ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R120-R3ZR vs 250R120-R1ZR |
250R120U | PTC Resettable Fuse, 4ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R120-R3ZR vs 250R120U |
250R120-R2U | PTC Resettable Fuse, 8ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R120-R3ZR vs 250R120-R2U |
250R120TU | PTC Resettable Fuse, 7ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R120-R3ZR vs 250R120TU |
250R120-R3U | PTC Resettable Fuse, 8ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R120-R3ZR vs 250R120-R3U |
250R120T | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | 250R120-R3ZR vs 250R120T |
250R120-R1U | PTC Resettable Fuse, 6ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R120-R3ZR vs 250R120-R1U |