There are no models available for this part yet.
Overview of 250S18 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 250S18 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH1890
|
Newark | Phono Audio Conn, Plug, 1/4", Cable, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:-, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 250S18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$2.1800 | Buy Now | |
DISTI #
137-250S18-ND
|
DigiKey | SEALED 1/4" PLUG, MONO, 0.171" [ Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7183 | Buy Now | |
DISTI #
502-250S18
|
Mouser Electronics | Phone Connectors Cable Diameter RoHS: Compliant | 0 |
|
$8.2300 / $8.3300 | Order Now | |
DISTI #
72041617
|
RS | Connector, Sealed 1/4" Plug, Mono, 0.171" [4.3mm] to 0.200" [5.1mm] | Switchcraft 250S18 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4800 / $8.8400 | RFQ | |
DISTI #
SWC250S18
|
Heilind Electronics | 1/4 PLG,FOR.171-.200 D CBL MONO,SEALED | Americas - 75 in Stock |
|
$7.7656 / $9.1588 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9200 / $11.5400 | Buy Now | ||
DISTI #
62433459
|
Verical | Conn 1/4" Phone Plug PL ST Cable Mount 1 Port Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 96 |
|
$3.1604 / $3.4331 | Buy Now | |
DISTI #
250S18
|
TTI | Phone Connectors Cable Diameter RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$6.9900 / $7.3400 | Buy Now | |
DISTI #
SWC250S18
|
Interstate Connecting Components | 1/4 PLG,FOR.171-.200 D CBL MONO,SEALED | 25 |
|
$7.7656 / $9.1588 | Buy Now | |
DISTI #
000000000006199590
|
Sager | Phone Connectors Cable Diameter Min Qty: 100 | 0 |
|
$8.4000 / $8.7300 | Buy Now |
CAD Models for 250S18 by Switchcraft Conxall
Part Data Attributes for 250S18 by Switchcraft Conxall
250S18
Switchcraft Conxall
|
|
---|---|
Samacsys Manufacturer
|
Switchcraft
|
Want to compare parts?
-
250S18Switchcraft ConxallVS
-