Part Details for 250TXW180MEFCCC16X30 by Rubycon Corporation
Overview of 250TXW180MEFCCC16X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250TXW180MEFCCC16X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4978
|
Newark | Aluminium Electrolytic Capacitor, Txw Series, 180 - F, - 20%, 250 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 250TXW180MEFCCC16X30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.8100 | Buy Now |
DISTI #
250TXW180MEFCCC16X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 250 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 250TXW180MEFCCC16X30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 250TXW180MEFCCC16X30
250TXW180MEFCCC16X30 CAD Models
250TXW180MEFCCC16X30 Part Data Attributes
|
250TXW180MEFCCC16X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250TXW180MEFCCC16X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6364 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250TXW180MEFCCC16X30
This table gives cross-reference parts and alternative options found for 250TXW180MEFCCC16X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250TXW180MEFCCC16X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XW181M250V16X30RKF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 250TXW180MEFCCC16X30 vs NRB-XW181M250V16X30RKF |
NRB-XW181M250V16X30F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 250TXW180MEFCCC16X30 vs NRB-XW181M250V16X30F1F |
250TXW180MEFC16X30 | CAP ALUM 180UF 20% 250V RADIAL | Rubycon Corporation | 250TXW180MEFCCC16X30 vs 250TXW180MEFC16X30 |
NRB-XW181M250V16X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 250TXW180MEFCCC16X30 vs NRB-XW181M250V16X30F3F |
NRB-XW181M250V16X30SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 250TXW180MEFCCC16X30 vs NRB-XW181M250V16X30SP7.5LSF |
NRB-XW181M250V16X30SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 250TXW180MEFCCC16X30 vs NRB-XW181M250V16X30SPF |
250TXW180MEFCCE16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250TXW180MEFCCC16X30 vs 250TXW180MEFCCE16X30 |
NRB-XW181M250V16X30RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 250TXW180MEFCCC16X30 vs NRB-XW181M250V16X30RXF |
250TXW180MEFCRX16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 250TXW180MEFCCC16X30 vs 250TXW180MEFCRX16X30 |
NRB-XW181M250V16X30SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 250TXW180MEFCCC16X30 vs NRB-XW181M250V16X30SP7.5LLF |